Reference Only

SIM2D80K

Rectangular MIL Spec Connectors Plug Clicker nut 4 Modules Metallic Shielded bright nickel Without polarization

Manufacturer:

Mfr Part:
SIM2D80K

TTI Part:
SIM2D80K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductAccessories
Contact PlatingGold
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$374.26$3,742.60
$370.55$9,263.75
$315.86$15,793.00
$295.23$29,523.00
$289.61$72,402.50
$285.48$142,740.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.