Reference Only
SIM2B40KG
Rectangular MIL Spec Connectors Composite Stnd 2-bay clickernut plug
Datasheet
SIM2B40KG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Interconnect Systems | |
| MIL Type | EN4165 | |
| Series | SIM2 | |
| Packaging | Each | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | EN4165M6A2A0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.80 | $1,498.00 | |
| $148.32 | $3,708.00 | |
| $146.64 | $7,332.00 | |
| $143.58 | $14,358.00 | |
| $140.51 | $35,127.50 | |
| $138.73 | $69,365.00 | |
| $136.85 | $136,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes