Reference Only

SIM2B25N000

Rectangular MIL Spec Connectors Mono Module Short Receptacle Code N

Manufacturer:

Mfr Part:
EN4165M01AN0U0

TTI Part:
SIM2B25N000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductModular Interconnect Systems
Contact PlatingGold
MIL TypeEN4165
SeriesSIM2B2
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameArinc 809
Part # AliasesEN4165M01AN0U0

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,438In Stock

5,795 expected on  from 16-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.95$59.95
$56.39$1,409.75
$53.68$2,684.00
$52.37$5,237.00
$50.76$12,690.00
$50.24$25,120.00
$49.64$49,640.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.