Reference Only

SCE2BL1K0714PN

Circular MIL Spec Connector Cable Rec 14-way Pin Backshell Latching

Manufacturer:

Mfr Part:
SCE2BL1K0714PN

TTI Part:
SCE2BL1K0714PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions14 Position
Contact GenderPin (Male)
Insert Arrangement07-14
ProductReceptacles
Shell Size7
Shell StyleIn-Line
MIL TypeMIL-DTL-38999
Termination StyleSolder
Mounting StyleCable
Current Rating3 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesTerrapin
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.88$2,447.00
$90.65$9,065.00
$89.04$22,260.00
$88.15$44,075.00
$87.26$87,260.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

RJFTV6MN Amphenol

Amphenol

Modular Connectors / Ethernet Connectors RJF TV PLUG NICKEL METAL GLAND
RJFTVX6MN Amphenol

Amphenol

Modular Connectors / Ethernet Connectors ATEX THREADED PLUG METAL GLAND NICKEL

My Notes

Sign into see notes.