Reference Only
SCE2BL1K0714PA985
Circular MIL Spec Connector 14P SZ07 INLINE LTCH RECEP INTEG BCKSHL
Datasheet
SCE2BL1K0714PA985 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Product | Receptacles | |
| Shell Size | 7 | |
| Shell Style | In-Line | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable | |
| Current Rating | 3 A | |
| Series | Terrapin | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Brass | |
| Shell Plating | Silver, Black | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 400 V | |
| Wire Gauge | 23 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.73 | $3,168.25 | |
| $125.47 | $12,547.00 | |
| $124.23 | $31,057.50 | |
| $123.00 | $61,500.00 | |
| $121.33 | $121,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes