Reference Only

SCE2B76A0819SN001

Circular MIL Spec Connector SZ 8 19P Rear Mnt Jam Nut Plug

Manufacturer:

Mfr Part:
SCE2B76A0819SN001

TTI Part:
SCE2B76A0819SN001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderSocket (Female)
Insert Arrangement08-19
ProductPlugs
Shell Size8
Shell StyleJam Nut
MIL TypeMIL-DTL-38999
Termination StyleSolder
Mounting StyleCable
Current Rating3 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesTerrapin
PackagingEach
Mating StyleNon Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialBrass
Shell PlatingBlack Silver
SubcategoryCircular Connectors
Voltage Rating400 V
Wire Gauge23 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes