Reference Only
RSN116130
Relay Sockets & Hardware 2,4 pole/10 amp 3Pole/25ampBrdMnt
Datasheet
RSN116130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.45 | $1,936.25 | |
| $75.62 | $3,781.00 | |
| $74.87 | $7,487.00 | |
| $74.13 | $18,532.50 | |
| $73.40 | $36,700.00 | |
| $72.67 | $72,670.00 |
Need more?
Sign in to add projects and notes