Reference Only
RSL116079
Relay Sockets & Hardware Extd 4 Pos/10A Relay Socket w/Contact
Datasheet
RSL116079 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Associated Relay Series | M83536/15, M83536/16, M83726, MS27709-2 | |
| Termination Style | Screw | |
| Number of Poles | 4 Pole | |
| Current Rating | 10 A | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 14 Contact | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | M12883/40-01 WC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
99 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $156.93 | $156.93 | |
| $139.75 | $1,397.50 | |
| $122.03 | $3,050.75 | |
| $120.71 | $6,035.50 | |
| $118.84 | $11,884.00 | |
| $117.29 | $29,322.50 | |
| $116.13 | $58,065.00 |
Need more?
Sign in to add projects and notes