Reference Only
RSL116073
Relay Sockets & Hardware LP 6 Pos/10A Relay Socket w/ Contact
Datasheet
RSL116073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Associated Relay Series | M83536/25, M83536/26 | |
| Termination Style | Screw | |
| Number of Poles | 6 Pole | |
| Current Rating | 10 A | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 20 Contact | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
159 Can be Built
Build Time: 7 Days
159 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $204.10 | $5,102.50 | |
| $201.90 | $10,095.00 | |
| $199.90 | $19,990.00 | |
| $197.92 | $49,480.00 | |
| $195.95 | $97,975.00 | |
| $192.90 | $192,900.00 |
Need more?
Sign in to add projects and notes