Reference Only
RSL116069-S
Relay Sockets & Hardware RELAY SKT, WITH CONTACTS
Datasheet
RSL116069-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | M83536 | |
| Termination Style | Screw | |
| Number of Poles | 2 Pole | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | M12883/41 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |