Reference Only
RSL116059
Relay Sockets & Hardware RELAY SOCKET
Datasheet
RSL116059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Associated Relay Series | M83536/15, M83536/16, M83726, MS27709-2 | |
| Termination Style | Screw | |
| Number of Poles | 2 Pole | |
| Current Rating | 10 A | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 14 Contact | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | RSL116059 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
86 Can be Built
Build Time: 7 Days
86 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.49 | $4,612.25 | |
| $182.65 | $9,132.50 | |
| $180.83 | $18,083.00 | |
| $179.03 | $44,757.50 | |
| $177.25 | $88,625.00 | |
| $175.48 | $175,480.00 |
Need more?
Sign in to add projects and notes