Reference Only
RSL116058
Relay Sockets & Hardware RELAY SKT, LESS CONTACTS
Datasheet
RSL116058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | M83536, M83726, MS27709 | |
| Termination Style | Screw | |
| Number of Poles | 4 Pole | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | M12883/40 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
86In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $165.51 | $165.51 | |
| $163.87 | $819.35 | |
| $147.37 | $1,473.70 | |
| $140.29 | $3,507.25 | |
| $137.86 | $6,893.00 | |
| $136.49 | $13,649.00 | |
| $135.14 | $33,785.00 | |
| $133.81 | $66,905.00 |
Need more?
Sign in to add projects and notes