Reference Only
RSL116051
Relay Sockets & Hardware Relay Socket
Datasheet
RSL116051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Associated Relay Series | M83536/15, M83536/16, M83726, MS27709-2 | |
| Current Rating | 10 A | |
| Number of Contacts | 14 Contact | |
| Number of Poles | 4 Pole | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Part # Aliases | M12883/40-07 WC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
117 Can be Built
Build Time: 7 Days
117 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $263.98 | $263.98 | |
| $245.12 | $1,715.84 | |
| $188.56 | $2,451.28 | |
| $165.00 | $4,125.00 | |
| $163.35 | $8,167.50 | |
| $161.73 | $16,173.00 | |
| $160.12 | $40,030.00 | |
| $146.66 | $73,330.00 |
Need more?
Sign in to add projects and notes