Reference Only
RSL112100-S
Relay Sockets & Hardware RELAY SKT, LESS CONTACTS
Datasheet
RSL112100-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | MS27743 | |
| Termination Style | Screw | |
| Number of Poles | 3 Pole | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | M12883/48 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.01 | $4,350.25 | |
| $160.35 | $8,017.50 | |
| $158.76 | $15,876.00 | |
| $157.19 | $39,297.50 | |
| $155.63 | $77,815.00 | |
| $154.09 | $154,090.00 |
Need more?
Sign in to add projects and notes