Reference Only
RSE120159
Relay Sockets & Hardware 2 Pole 5A Relay Skt SZ 20 M12883/45-01
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Associated Relay Series | M83536 | |
| Termination Style | Screw | |
| Number of Poles | 2 Pole | |
| Current Rating | 5 A | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 8 Contact | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.75 | $1,843.75 | |
| $71.53 | $3,576.50 | |
| $68.67 | $6,867.00 | |
| $65.24 | $16,310.00 | |
| $61.98 | $30,990.00 | |
| $58.87 | $58,870.00 |
Need more?
Sign in to add projects and notes