Reference Only
RSE120151
Relay Sockets & Hardware LP 4 Pos/5A Relay Socket w/ Contact
Datasheet
RSE120151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Associated Relay Series | RSE120151 | |
| Current Rating | 10 A | |
| Number of Poles | 4 Pole | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38In Stock
292 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.27 | $147.27 | |
| $131.07 | $1,310.70 | |
| $120.37 | $3,009.25 | |
| $118.98 | $5,949.00 | |
| $117.79 | $11,779.00 | |
| $116.62 | $29,155.00 | |
| $115.45 | $57,725.00 |
Need more?
Sign in to add projects and notes