Reference Only
RSE120051
Relay Sockets & Hardware RELAY SOCKET 2 POLE 5 AMP, 8 POS, SZ 20
Datasheet
RSE120051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | MIL-PRF-12883 | |
| Termination Style | Crimp | |
| Number of Poles | 2 Pole | |
| Current Rating | 10 A | |
| Mounting Style | Panel | |
| Number of Contacts | 14 Contact | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | Relay Socket | |
| Subcategory | Relays | |
| Part # Aliases | EMBRAER M12883/40-09S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.39 | $2,034.75 | |
| $79.15 | $3,957.50 | |
| $76.78 | $7,678.00 | |
| $75.00 | $18,750.00 | |
| $72.66 | $36,330.00 | |
| $62.33 | $62,330.00 |
Need more?
My Notes
Sign into see notes.