Reference Only

RSE120027

Relay Sockets & Hardware RELAY SKT, WITH CONTACTS

Manufacturer:

Mfr Part:
RSE120027

TTI Part:
RSE120027

EDA / CAD Models

Alternate Part Number

BACS16AF1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesRelay Socket
SubcategoryRelays
Part # AliasesBACS16AF1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$206.82$5,170.50
$204.77$10,238.50
$202.74$20,274.00
$200.74$50,185.00
$197.71$98,855.00
$176.06$176,060.00
Need more?
Sign in to add projects and notes