Reference Only
RSE116747
Relay Sockets & Hardware M12283 Relay Sockets
Datasheet
RSE116747 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Associated Relay Series | M83536 | |
| Termination Style | Screw | |
| Number of Poles | 3 Pole | |
| Current Rating | 10 A | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
66 Can be Built
Build Time: 7 Days
66 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.69 | $4,042.25 | |
| $158.61 | $7,930.50 | |
| $157.04 | $15,704.00 | |
| $155.48 | $38,870.00 | |
| $153.95 | $76,975.00 | |
| $152.42 | $152,420.00 |
Need more?
Sign in to add projects and notes