Reference Only
RSE116701-S
Relay Sockets & Hardware RELAY SOCKET
Datasheet
RSE116701-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Contacts | |
| Current Rating | 10 A | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
101 Can be Built
Build Time: 7 Days
101 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $135.48 | $135.48 | |
| $133.33 | $6,666.50 | |
| $131.38 | $13,138.00 | |
| $129.60 | $32,400.00 | |
| $127.96 | $63,980.00 | |
| $124.02 | $124,020.00 |
Need more?
Sign in to add projects and notes