Reference Only

RSE116661

Relay Sockets & Hardware 4 Pole 10A Relay Skt M12883/40-13

Manufacturer:

Mfr Part:
RSE116661

TTI Part:
RSE116661

EDA / CAD Models

Alternate Part Number

M12883/40-13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeMIL-PRF-12883 Relay Socket
Associated Relay SeriesM83536, M83726, MS27709-2
Termination StyleScrew
Number of Poles4 Pole
Current Rating10 A
Mounting StylePanel Mount
Number of Contacts14 Contact
PackagingEach
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.58$3,264.50
$129.29$6,464.50
$128.01$12,801.00
$126.74$31,685.00
$125.48$62,740.00
$124.24$124,240.00
Need more?

My Notes

Sign into see notes.