Reference Only

RSE116262

Relay Sockets & Hardware comair style Rly Skt 14/16 wh wc

Manufacturer:

Mfr Part:
RSE116262

TTI Part:
RSE116262

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
PackagingEach
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

58In Stock

178 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.69$128.69
$126.07$630.35
$124.83$1,248.30
$93.71$2,342.75
$91.19$4,559.50
$89.14$8,914.00
$87.58$21,895.00
$85.63$42,815.00
Need more?
Sign in to add projects and notes