Reference Only
RSE116261
Relay Sockets & Hardware comair style Rly Skt 14/16 wh wc
Datasheet
RSE116261 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | RSE | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
203 Can be Built
Build Time: 7 Days
203 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.57 | $95.57 | |
| $83.64 | $4,182.00 | |
| $82.80 | $8,280.00 | |
| $81.97 | $20,492.50 | |
| $81.15 | $40,575.00 | |
| $74.33 | $74,330.00 |
Need more?
My Notes
Sign into see notes.