Reference Only

RSE116260

Relay Sockets & Hardware comair style Rly Skt 14/16 wh LC

Manufacturer:

Mfr Part:
RSE116260

TTI Part:
RSE116260

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
PackagingEach
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

181In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.23$61.23
$60.00$300.00
$50.14$501.40
$40.18$1,004.50
$39.38$1,969.00
$38.98$3,898.00
$38.58$9,645.00
$38.19$19,095.00
Need more?
Sign in to add projects and notes