Reference Only
RSE116175
Relay Sockets & Hardware RELAY SOCKET
Datasheet
RSE116175 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 | |
| Associated Relay Series | RSE116175 | |
| Number of Poles | 2, 3, 4 | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
373In Stock
66 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.13 | $36.13 | |
| $35.77 | $178.85 | |
| $31.00 | $310.00 | |
| $27.35 | $683.75 | |
| $24.47 | $1,223.50 | |
| $21.46 | $2,146.00 |
Need more?
Sign in to add projects and notes