Reference Only
RSE112064
Relay Sockets & Hardware M12883/48-05-LC L-Pro 3Pole/25Amp LC
Datasheet
RSE112064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Associated Relay Series | M39029/92 | |
| Termination Style | Screw | |
| Number of Poles | 3 Pole | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 11 Contact | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | Relay Socket | |
| Subcategory | Relays | |
| Part # Aliases | M12883/48-05-LC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $165.08 | $4,127.00 | |
| $152.46 | $7,623.00 | |
| $149.14 | $14,914.00 | |
| $146.69 | $36,672.50 | |
| $135.27 | $67,635.00 |
Need more?
Sign in to add projects and notes