Reference Only
RSE112063
Relay Sockets & Hardware RELAY SKT, WITH CONTACTS
Datasheet
RSE112063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Associated Relay Series | RSE112063 | |
| Number of Poles | 3 Pole | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
648 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $146.07 | $146.07 | |
| $126.59 | $1,265.90 | |
| $111.70 | $2,792.50 | |
| $99.94 | $4,997.00 | |
| $87.64 | $8,764.00 |
Need more?
Sign in to add projects and notes