Reference Only
RSE112034-S
Relay Sockets & Hardware RELAY SKT, LESS CONTACTS
Datasheet
RSE112034-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Associated Relay Series | M39029/92 | |
| Termination Style | Crimp | |
| Number of Poles | 1 Pole | |
| Current Rating | 25 A | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 5 Contact | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.48 | $2,212.00 | |
| $80.70 | $4,035.00 | |
| $77.52 | $7,752.00 | |
| $75.79 | $18,947.50 | |
| $74.28 | $37,140.00 | |
| $73.54 | $73,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes