Reference Only
RSE112034
Relay Sockets & Hardware 1 Pos/25A Relay Socket
Datasheet
RSE112034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Associated Relay Series | M6106/19 | |
| Termination Style | Screw | |
| Number of Poles | 1 Pole | |
| Current Rating | 25 A | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 5 Contact | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,451
On Order
1,451 expected on from 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.65 | $99.65 | |
| $98.65 | $493.25 | |
| $95.45 | $954.50 | |
| $75.29 | $1,882.25 | |
| $69.20 | $3,460.00 | |
| $63.88 | $6,388.00 | |
| $59.31 | $14,827.50 | |
| $55.35 | $27,675.00 |
Need more?
Sign in to add projects and notes