Reference Only

RNJLP66T1555SN023

Circular MIL Spec Connector RNJ LOW PROFILE CIRCULAR CONN

Manufacturer:

Mfr Part:
RNJLP66T1555SN023

TTI Part:
RNJLP66T1555SN023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Contact GenderSocket (Female)
Insert Arrangement15-55
ProductReceptacles
Shell Size15
Shell StyleBox Mount
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleBox Mount
SeriesRNJ
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminium
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,355
On Order
1,355 expected on  from 24-Jul-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.