Reference Only

RNJ67T1199PN014F395

Circular MIL Spec Connector RNJ CONNECTOR

Manufacturer:

Mfr Part:
RNJ67T1199PN014F395

TTI Part:
RNJ67T1199PN014F395

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderPin (Male)
Insert Arrangement11-99
ProductReceptacles
Shell Size11
Shell StyleBox Mount
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleBox Mount
SeriesRNJ
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminium
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

17
On Order
17 expected 23-Dec-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.