Reference Only
RNJ27DT2141PNF038
Circular MIL Spec Connector CONNECTOR, FIELD BUS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Jam Nut | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $687.30 | $687.30 | |
| $572.75 | $57,275.00 | |
| $458.20 | $229,100.00 | |
| $453.66 | $453,660.00 | |
| $449.17 | $1,122,925.00 | |
| $444.72 | $2,223,600.00 | |
| $440.32 | $4,403,200.00 | |
| $435.96 | $10,899,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes