Reference Only
RJFTVC7MG
Modular Connectors / Ethernet Connectors Jam Nut Recept Cap GREEN W/METAL CHAIN
Datasheet
RJFTVC7MG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Jack (Female) | |
| Series | RJFTVC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.25 | $78.25 | |
| $66.52 | $665.20 | |
| $65.86 | $1,646.50 | |
| $59.37 | $2,968.50 | |
| $56.54 | $5,654.00 | |
| $55.98 | $13,995.00 | |
| $55.43 | $27,715.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes