Reference Only
RJFTVC7G
Modular Connectors / Ethernet Connectors Jam Nut Recept Cap Olive Drab
Datasheet
RJFTVC7G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Jack (Female) | |
| Shielding | Unshielded | |
| Series | RJFTVC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
Documents
Datasheet
0In Stock
1,460
On Order
1,460 expected on from 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.99 | $39.99 | |
| $39.58 | $79.16 | |
| $39.18 | $195.90 | |
| $37.22 | $372.20 | |
| $36.84 | $589.44 | |
| $35.77 | $894.25 | |
| $34.48 | $1,724.00 | |
| $34.13 | $3,413.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes