Reference Only

RJFTVC6ZN

Modular Connectors / Ethernet Connectors Plug cap

Manufacturer:

Mfr Part:
RJFTVC6ZN

TTI Part:
RJFTVC6ZN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeCap
GenderJack (Female)
ShieldingUnshielded
SeriesRJFTVC
PackagingEach
Flammability RatingUL 94 V-0
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

25
On Order
25 expected 14-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.63$526.30
$49.34$1,233.50
$44.74$4,474.00
$44.30$11,075.00
$43.86$21,930.00
$43.42$43,420.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.