Reference Only
RJFTVC6N
Modular Connectors / Ethernet Connectors Metallic Plug Cap Nickel
Datasheet
RJFTVC6N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Jack (Female) | |
| Shielding | Unshielded | |
| Series | RJFTVC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
617In Stock
4,500 expected on from 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.91 | $55.91 | |
| $55.36 | $276.80 | |
| $47.67 | $476.70 | |
| $47.20 | $1,180.00 | |
| $43.03 | $2,151.50 | |
| $40.86 | $4,086.00 | |
| $40.46 | $10,115.00 | |
| $40.05 | $20,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes