Reference Only
RJFTVC6G
Modular Connectors / Ethernet Connectors Metallic Plug Cap Olive Drab
Datasheet
RJFTVC6G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Jack (Female) | |
| Shielding | Unshielded | |
| Series | RJFTVC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
9In Stock
1,500 expected on from 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.74 | $54.74 | |
| $54.19 | $270.95 | |
| $46.52 | $465.20 | |
| $43.05 | $1,076.25 | |
| $39.55 | $3,955.00 | |
| $37.84 | $9,460.00 | |
| $37.45 | $18,725.00 | |
| $37.07 | $37,070.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes