Reference Only
RJFTVC2N
Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap Nickel
Datasheet
RJFTVC2N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Plug (Male) | |
| Shielding | Unshielded | |
| Series | RJFTVC | |
| Packaging | Each | |
| Coupling Mechanism | Threaded | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
216In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.45 | $50.45 | |
| $49.94 | $249.70 | |
| $42.88 | $428.80 | |
| $40.19 | $1,004.75 | |
| $38.28 | $1,914.00 | |
| $36.45 | $3,645.00 | |
| $34.18 | $8,545.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.