
RJFTV7PEM1ZN
Modular Connectors / Ethernet Connectors RJF TV FILED JAM NUT RECPT
Datasheet
RJFTV7PEM1ZN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Mounting Style | Cable Mount | |
| Number of Ports | 1 Port | |
| Packaging | Each | |
| Performance Category | Cat 5e | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Series | RJFTV | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Termination Style | Wire | |
| Type | Reduced Flange | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
178
On Order
178 expected 28-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.95 | $1,069.50 | |
| $103.85 | $2,596.25 | |
| $100.40 | $10,040.00 | |
| $99.40 | $24,850.00 | |
| $98.41 | $49,205.00 | |
| $97.42 | $97,420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes