Reference Only

RJFTV71RAG

Modular Connectors / Ethernet Connectors THRD JAM NUT RECPT RJ45 TO R/A RJ45 GRN

Manufacturer:

Mfr Part:
RJFTV71RAG

TTI Part:
RJFTV71RAG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeField
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePanel Mount
Mounting AngleRight Angle
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesRJFTV
PackagingEach
Application1000 Base-T
Coupling MechanismThreaded
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.20$1,182.00
$107.26$2,681.50
$97.04$9,704.00
$95.92$23,980.00
$94.97$47,485.00
$94.03$94,030.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

RJFODE Amphenol

Amphenol

Extraction, Removal & Insertion Tools Insert Removal Tool
RJFTV6N Amphenol

Amphenol

Modular Connectors / Ethernet Connectors RJF TV PLUG NICKEL PLASTIC GLAND
RJFTV6G Amphenol

Amphenol

Modular Connectors / Ethernet Connectors RJF TV PLUG OLIVE PLASTIC GLAND
RJFTVC7G Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Jam Nut Recept Cap Olive Drab
RJFTVX6MN Amphenol

Amphenol

Modular Connectors / Ethernet Connectors ATEX THREADED PLUG METAL GLAND NICKEL

My Notes

Sign into see notes.