Reference Only
RJFTV6MG
Modular Connectors / Ethernet Connectors RJF TV PLUG OLIVE METAL GLAND
Datasheet
RJFTV6MG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Field | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 6 | |
| Mounting Style | In-Line | |
| Mounting Angle | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | RJFTV | |
| Packaging | Each | |
| Application | 1G/10G Base-T | |
| Flammability Rating | UL 94 V-0 | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
462In Stock
668 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.38 | $62.38 | |
| $61.75 | $308.75 | |
| $58.07 | $580.70 | |
| $56.39 | $1,409.75 | |
| $53.30 | $2,665.00 | |
| $51.88 | $5,188.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Extraction, Removal & Insertion Tools Insert Removal Tool

Amphenol
Modular Connectors / Ethernet Connectors RJF TV PLUG NICKEL METAL GLAND

Amphenol
Modular Connectors / Ethernet Connectors RJF TV JAM NUT RECPT RJ45 OLIVE DRAB CAD

Amphenol
Modular Connectors / Ethernet Connectors Metallic Plug Cap Olive Drab

Amphenol
Modular Connectors / Ethernet Connectors Plug w/ Metal Gland Olive Drab

Amphenol
Modular Connectors / Ethernet Connectors ATEX THREADED PLUG METAL GLAND NICKEL
Sign in to add projects and notes