Reference Only

RJFTV67SA1G

Modular Connectors / Ethernet Connectors Cat6 RJ45 Jam Nut REC Green

Manufacturer:

Mfr Part:
RJFTV67SA1G

TTI Part:
RJFTV67SA1G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 6
Mounting StylePanel Mount
Mounting AngleStraight
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesRJFTV6
PackagingEach
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$129.80$1,298.00
$120.14$3,003.50
$118.95$11,895.00
$117.77$29,442.50
$116.61$58,305.00
$115.45$115,450.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes