Reference Only

RJFTV2SA1G

Modular Connectors / Ethernet Connectors RJFTV SEALED PM REC RJ45 CODE A OLIVE

Manufacturer:

Mfr Part:
RJFTV2SA1G

TTI Part:
RJFTV2SA1G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeField
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleFlange Mount
Mounting AngleStraight
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesRJFTV
PackagingEach
Application1000 Base-T
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

Specification Sheets

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.26$99.26
$82.72$413.60
$63.63$636.30
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

JE19 Amphenol

Amphenol

Modular Connectors / Ethernet Connectors RJ FIELD TV GASKET PM RECPT
RJFTVC2G Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap Olive Drab
USBBFTV6G Amphenol

Amphenol

USB Connectors USBB Field TV Plug Olive Drab
Sign in to add projects and notes