Reference Only
RJFTV2PE2G00
Modular Connectors / Ethernet Connectors THRD SQ FLNG REC BACKSHELL GREEN
Datasheet
RJFTV2PE2G00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Series | RJFTV | |
| Packaging | Each | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.75 | $847.50 | |
| $82.30 | $2,057.50 | |
| $76.59 | $7,659.00 | |
| $75.84 | $18,960.00 | |
| $75.09 | $37,545.00 | |
| $74.34 | $74,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Extraction, Removal & Insertion Tools Insert Removal Tool

Amphenol
Modular Connectors / Ethernet Connectors RJ FIELD TV GASKET PM RECPT

Amphenol
Modular Connectors / Ethernet Connectors RJF TV PLUG OLIVE METAL GLAND

Amphenol
Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap Olive Drab
Sign in to add projects and notes