Reference Only

RJFTV2PE1N

Modular Connectors / Ethernet Connectors RJF TV PM RECPT PLASTIC GLAND NICKL

Manufacturer:

Mfr Part:
RJFTV2PE1N

TTI Part:
RJFTV2PE1N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeField
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePanel Mount
Mounting AngleStraight
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesRJFTV
PackagingEach
Application1000 Base-T
Coupling MechanismThreaded
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.05$1,050.50
$98.48$2,462.00
$89.31$8,931.00
$88.43$22,107.50
$87.55$43,775.00
$86.68$86,680.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

JE19 Amphenol

Amphenol

Modular Connectors / Ethernet Connectors RJ FIELD TV GASKET PM RECPT
RJFTVC2N Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap Nickel

My Notes

Sign into see notes.