Reference Only

RJFTV22N00

Modular Connectors / Ethernet Connectors RJFTV PM RECPT SOLDER NICKEL

Manufacturer:

Mfr Part:
RJFTV22N00

TTI Part:
RJFTV22N00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeField
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePanel Mount
Mounting AngleStraight
Termination StyleSolder
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesRJFTV
PackagingEach
Application1000 Base-T
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.63$486.30
$40.60$1,015.00
$37.35$3,735.00
$36.98$9,245.00
$36.61$18,305.00
$36.25$36,250.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

JE19 Amphenol

Amphenol

Modular Connectors / Ethernet Connectors RJ FIELD TV GASKET PM RECPT
RJFTVC2N Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap Nickel
RJFTV6MG Amphenol

Amphenol

Modular Connectors / Ethernet Connectors RJF TV PLUG OLIVE METAL GLAND
Sign in to add projects and notes