Reference Only

RJFTV22G00

Modular Connectors / Ethernet Connectors 8-Hole RJ45 Cordset Sq Flange Rcpt Olive

Manufacturer:

Mfr Part:
RJFTV22G00

TTI Part:
RJFTV22G00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeField
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePanel Mount
Mounting AngleStraight
Termination StyleSolder
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesRJFTV
PackagingEach
Application1000 Base-T
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

Specification Sheets

EDA / CAD Models

201In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.99$51.99
$51.48$205.92
$50.97$509.70
$50.46$1,261.50
$49.79$2,489.50
$47.13$4,713.00
$46.66$11,665.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

JE19 Amphenol

Amphenol

Modular Connectors / Ethernet Connectors RJ FIELD TV GASKET PM RECPT
RJFTV6MN Amphenol

Amphenol

Modular Connectors / Ethernet Connectors RJF TV PLUG NICKEL METAL GLAND
RJFTVC2G Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap Olive Drab
Sign in to add projects and notes