Reference Only
RJFTV21RAN
Modular Connectors / Ethernet Connectors Threaded Sq Flange Recpt R/A RJ45 Nic
Datasheet
RJFTV21RAN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Field | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 5e | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Right Angle | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | RJFTV | |
| Packaging | Each | |
| Application | 1000 Base-T | |
| Flammability Rating | UL 94 V-0 | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.72 | $837.20 | |
| $75.68 | $1,892.00 | |
| $70.06 | $7,006.00 | |
| $68.42 | $17,105.00 | |
| $67.75 | $33,875.00 | |
| $67.08 | $67,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Modular Connectors / Ethernet Connectors RJ FIELD TV GASKET PM RECPT

Amphenol
Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap Nickel

Amphenol
Modular Connectors / Ethernet Connectors RJF TV PLUG NICKEL PLASTIC GLAND

Amphenol
Modular Connectors / Ethernet Connectors RJF TV PLUG OLIVE METAL GLAND
Sign in to add projects and notes