Reference Only
RJFTV21N
Modular Connectors / Ethernet Connectors Female RJ45 Nickel Sq Flange Receptacle
Datasheet
RJFTV21N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Field | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 5e | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | RJFTV | |
| Packaging | Each | |
| Application | 1000 Base-T | |
| Flammability Rating | UL 94 V-0 | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
163In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.73 | $61.73 | |
| $61.11 | $183.33 | |
| $60.49 | $302.45 | |
| $52.47 | $524.70 | |
| $49.19 | $1,229.75 | |
| $46.84 | $2,342.00 | |
| $44.61 | $4,461.00 |
Need more?
Associated Parts

Amphenol
Modular Connectors / Ethernet Connectors RJ FIELD TV GASKET PM RECPT

Amphenol
Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap Nickel

Amphenol
Modular Connectors / Ethernet Connectors RJF TV PLUG NICKEL PLASTIC GLAND

Amphenol
Modular Connectors / Ethernet Connectors RJF TV PLUG OLIVE METAL GLAND
Sign in to add projects and notes