Reference Only

RJFRBC7

Modular Connectors / Ethernet Connectors RJ REV BAYONET CAP JAM NUT RECPT BLK

Manufacturer:

Mfr Part:
RJFRBC7

TTI Part:
RJFRBC7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeCap
GenderJack (Female)
USOC CodesRJ45
ShieldingUnshielded
Performance CategoryCat 5e
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
SeriesRJF 26482
PackagingEach
Application1000 Base-T
Flammability RatingUL 94 V-0
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

354In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.53$11.53
$11.41$57.05
$9.80$98.00
$9.19$229.75
$8.74$437.00
$8.33$833.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

RJFRB6 Amphenol

Amphenol

Modular Connectors / Ethernet Connectors Reverse Bayonet Plug Plastic Gland

My Notes

Sign into see notes.